- RS Stock No.:
- 669-9990
- Mfr. Part No.:
- 1SNA645007R0100 RB121G-115VUC
- Manufacturer:
- ABB
4 In stock for delivery within 2 working days
Added
Price Each
€22.00
(exc. VAT)
€27.06
(inc. VAT)
Units | Per unit |
1 - 4 | €22.00 |
5 - 9 | €20.90 |
10 - 24 | €19.80 |
25 - 49 | €18.71 |
50 + | €17.60 |
- RS Stock No.:
- 669-9990
- Mfr. Part No.:
- 1SNA645007R0100 RB121G-115VUC
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
Interface Relay - R600 Series
ABB R600 series interface relays are used for electrical isolation, amplification and signal matching between a PLC, PC or field bus system and the sensor/actuator level. The compact design and different connection terminal possibilities optimise your panel installation.
Features and Benefits
Screw or spring type terminals
Wide range of output options
Built in RC circuit
Leakage current protection on the input side
Available with visible or covered switch
Manual or automatic actuation
LED for the indication of the operational state
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110V ac/dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Load Current Rating | 6A |
Maximum Input Voltage | 250V ac |
Switching Voltage | 5 V → 250V ac |
Terminal Type | Screw |
Depth | 6mm |
Height | 75mm |
Length | 70mm |
Series | R600 |
Input Current | 4mA |
Operating Temperature Range | -20 → +70°C |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Dimensions | 70 x 6 x 75mm |
Turn Off Time | 15ms |
Turn On Time | 6ms |
- RS Stock No.:
- 669-9990
- Mfr. Part No.:
- 1SNA645007R0100 RB121G-115VUC
- Manufacturer:
- ABB