- RS Stock No.:
- 775-5186
- Mfr. Part No.:
- 1SVR405600R1000
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 775-5186
- Mfr. Part No.:
- 1SVR405600R1000
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Mounting Type | Plug In |
Terminal Type | PCB Pin |
Length | 35mm |
Height | 54.4mm |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Alloy |
Depth | 35mm |
Maximum Operating Temperature | +70°C |
Dimensions | 35 x 35 x 54.4mm |
- RS Stock No.:
- 775-5186
- Mfr. Part No.:
- 1SVR405600R1000
- Manufacturer:
- ABB