Siemens Braking Resistor
- RS Stock No.:
- 211-6915
- Mfr. Part No.:
- 6SL3201-0BE12-0AA0
- Manufacturer:
- Siemens
Price Each**
€410.93
(exc. VAT)
€505.44
(inc. VAT)
Temporarily out of stock - back order for despatch 08-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €410.93 |
**price indicative
- RS Stock No.:
- 211-6915
- Mfr. Part No.:
- 6SL3201-0BE12-0AA0
- Manufacturer:
- Siemens
Related links
- Siemens Braking Resistor
- Allen Bradley PowerFlex Braking Resistor
- Siemens JJY Series Braking Resistor 55 kW, 690 V
- Siemens JJY Series Braking Resistor 18.5 kW, 200 V
- Allen Bradley Braking Resistor
- Siemens SINAMICS G115D Series Braking Resistor 1.2 kW
- Schneider Electric Braking Resistor, 400 W
- Omron Braking Resistor, 19 kW