Siemens Cable
- RS Stock No.:
- 225-8663
- Mfr. Part No.:
- 6FX3002-5CL02-1AD0
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 26-08-2024, delivery within 2 working days
Price Each
€92.80
(exc. VAT)
€114.14
(inc. VAT)
Units | Per unit |
---|---|
1 + | €92.80 |
- RS Stock No.:
- 225-8663
- Mfr. Part No.:
- 6FX3002-5CL02-1AD0
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Siemens 4-core power cable has 1.5mm² cross section area and straight connector connection type. The cable sheath and insulation is made of PVC. It has smallest bending radius of 155mm and length of 3m.
Rated voltage of 600V
IP65 rated
Operating temperature ranges between -25°C and 80°C
IP65 rated
Operating temperature ranges between -25°C and 80°C
Specifications
Attribute | Value |
---|---|
Accessory Type | Cable |
For Use With | SINAMICS V90 |