Eaton Variable Speed Drive, 11 kW, 3 Phase, 500 V, 17 A, DA1 Series
- RS Stock No.:
- 125-143
- Mfr. Part No.:
- 177040 DA1-35017NB-A20C
- Manufacturer:
- Eaton
Subtotal (1 unit)**
€1,997.00
(exc. VAT)
€2,456.31
(inc. VAT)
Temporarily out of stock - back order for despatch 08-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1,997.00 |
**price indicative
- RS Stock No.:
- 125-143
- Mfr. Part No.:
- 177040 DA1-35017NB-A20C
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Eaton | |
Power Rating | 11 kW | |
Phase | 3 | |
Supply Voltage | 500 V | |
Current Rating | 17 A | |
For Use With | Branch Circuits | |
Series | DA1 | |
Select all | ||
---|---|---|
Manufacturer Eaton | ||
Power Rating 11 kW | ||
Phase 3 | ||
Supply Voltage 500 V | ||
Current Rating 17 A | ||
For Use With Branch Circuits | ||
Series DA1 | ||
Related links
- Eaton Variable Speed Drive 3 Phase 17 A, DA1 Series
- Eaton Variable Speed Drive 3 Phase 17 A, DA1 Series
- Eaton Variable Speed Drive 3 Phase 12 A, DA1 Series
- Eaton Variable Speed Drive 3 Phase 2.1 A, DA1 Series
- Eaton Variable Speed Drive 3 Phase 22 A, DA1 Series
- Eaton Variable Speed Drive 3 Phase 6.5 A, DA1 Series
- Eaton Variable Speed Drive 3 Phase 9 A, DA1 Series
- Eaton Variable Speed Drive 3 Phase 4.1 A, DA1 Series