Siemens Inverter Drive, 45 kW, 3 Phase, G120X Series 240 V 208 A
- RS Stock No.:
- 158-366
- Mfr. Part No.:
- 6SL3220-2YC38-0UF0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€5,034.38
(exc. VAT)
€6,192.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,034.38 |
*price indicative
- RS Stock No.:
- 158-366
- Mfr. Part No.:
- 6SL3220-2YC38-0UF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Inverter Drive | |
| Power Rating | 45kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 208A | |
| Series | G120X | |
| Overall Length | 709mm | |
| IP Rating | IP20 | |
| Minimum Supply Voltage | 200V | |
| Output Frequency | 550Hz | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | -20°C | |
| Drive Type | Inverter Drive | |
| Maximum Operating Temperature | 45°C | |
| Overall Width | 305mm | |
| Standards/Approvals | CE, C-Tick (RCM), cUL, EMC Directive 2004/108/EC, EAC, UL, SEMI F47, REACH, LowVoltage Directive 2006/95/EC, KCC | |
| Overall Depth | 369mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Inverter Drive | ||
Power Rating 45kW | ||
Number of Phases 3 | ||
Maximum Output Current 208A | ||
Series G120X | ||
Overall Length 709mm | ||
IP Rating IP20 | ||
Minimum Supply Voltage 200V | ||
Output Frequency 550Hz | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature -20°C | ||
Drive Type Inverter Drive | ||
Maximum Operating Temperature 45°C | ||
Overall Width 305mm | ||
Standards/Approvals CE, C-Tick (RCM), cUL, EMC Directive 2004/108/EC, EAC, UL, SEMI F47, REACH, LowVoltage Directive 2006/95/EC, KCC | ||
Overall Depth 369mm | ||
The Siemens highly advanced drive system is perfect for a wide range of industrial applications, combining sophisticated technology with user-friendly operation. Engineered for optimal performance, it features a robust design meant to handle varying workloads and conditions. The device's efficient power management ensures minimal energy consumption, making it not only a powerful but also a cost-effective solution. With a variety of communication protocols, it seamlessly integrates into existing systems, allowing for easy and flexible connectivity. The ergonomic cooling design and protective features further enhance its reliability, making it an essential choice for professionals seeking high-quality performance in demanding environments.
Effective cooling with integrated fan for longevity
Compact design fits limited spaces without compromise
Versatile operating temperature range for diverse conditions
Advanced overload protection for unexpected stresses
High-efficiency ratings promote significant energy savings
Related links
- Siemens AC Motor Drive 3 Phase, G120X Series 240 V 208 A
- Siemens Inverter Drive 3 Phase, G120X Series 240 V 208 A
- Siemens Inverter Drive 3 Phase, G120X Series 480 V 122 A
- Siemens Inverter Drive 3 Phase, G120X Series 240 V 5.7 A
- Siemens Inverter Drive 3 Phase, G120X Series 240 V 141 A
- Siemens Inverter Drive 3 Phase, G120X Series 240 V 73 A
- Siemens Inverter Drive 3 Phase, G120X Series 240 V 176 A
- Siemens Inverter Drive 3 Phase, G120X Series 240 V 23.7 A
