Siemens Inverter Drive, 55 kW, 3 Phase, 200 → 240 V, 172 A, G120X Series
- RS Stock No.:
- 158-377
- Mfr. Part No.:
- 6SL3220-1YC40-0UB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€5,887.60
(exc. VAT)
€7,241.75
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 + | €5,887.60 |
*price indicative
- RS Stock No.:
- 158-377
- Mfr. Part No.:
- 6SL3220-1YC40-0UB0
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Power Rating | 55 kW | |
Phase | 3 | |
Supply Voltage | 200 → 240 V | |
Current Rating | 172 A | |
Series | G120X | |
Select all | ||
---|---|---|
Brand Siemens | ||
Power Rating 55 kW | ||
Phase 3 | ||
Supply Voltage 200 → 240 V | ||
Current Rating 172 A | ||
Series G120X | ||
Related links
- Siemens Inverter Drive 3 Phase 172 A, G120X Series
- Siemens Inverter Drive 3 Phase 3.8 A, G120X Series
- Siemens Inverter Drive 3 Phase 16.3 A, G120X Series
- Siemens Inverter Drive 3 Phase 9.6 A, G120X Series
- Siemens Inverter Drive 3 Phase 6.7 A, G120X Series
- Siemens Inverter Drive 3 Phase 12.7 A, G120X Series
- Siemens Inverter Drive 3 Phase 42 A, G120X Series
- Siemens Inverter Drive 3 Phase 20.8 A, G120X Series