Siemens Inverter Drive, 1.1 kW, 3 Phase, 380 → 480 V, 2.8 A, G120X Series

Subtotal (1 unit)*

€1,007.27

(exc. VAT)

€1,238.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,007.27

*price indicative

RS Stock No.:
158-606
Mfr. Part No.:
6SL3220-1YE12-1AF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

1.1 kW

Phase

3

Supply Voltage

380 → 480 V

Current Rating

2.8 A

Series

G120X

Related links