Siemens Inverter Drive, 5.5 kW, 3 Phase, 200 → 240 V, 20.8 A, G120X Series

Subtotal (1 unit)*

€1,281.91

(exc. VAT)

€1,576.75

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +€1,281.91

*price indicative

RS Stock No.:
158-668
Mfr. Part No.:
6SL3220-2YC22-0UF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

5.5 kW

Phase

3

Supply Voltage

200 → 240 V

Current Rating

20.8 A

Series

G120X

Related links