Login / Register to access your benefits
Recently searched

    Siemens Inverter Drive, 11 kW, 3 Phase, 200 → 240 V, 40 A, G120X Series

    Subtotal (1 unit)**

    €1,891.06

    (exc. VAT)

    €2,326.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 24-03-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€1,891.06

    **price indicative

    RS Stock No.:
    158-690
    Mfr. Part No.:
    6SL3220-2YC26-1UP0
    Manufacturer:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Siemens

    Power Rating

    11 kW

    Phase

    3

    Supply Voltage

    200 → 240 V

    Current Rating

    40 A

    Series

    G120X

    Related links