Login / Register to access your benefits
Recently searched

    Siemens Inverter Drive, 315 kW, 3 Phase, 380 → 480 V, 585 A, G120X Series

    Subtotal (1 unit)*

    €20,338.14

    (exc. VAT)

    €25,015.91

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Units
    Per unit
    1 +€20,338.14

    *price indicative

    RS Stock No.:
    158-754
    Mfr. Part No.:
    6SL3220-1YE56-0CB0
    Manufacturer:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Siemens

    Power Rating

    315 kW

    Phase

    3

    Supply Voltage

    380 → 480 V

    Current Rating

    585 A

    Series

    G120X

    Related links