Siemens Inverter Drive, 75 kW, 3 Phase, 380 → 480 V, 140 A, G120X Series
- RS Stock No.:
- 159-157
- Mfr. Part No.:
- 6SL3220-3YE42-1UP0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€6,824.64
(exc. VAT)
€8,394.31
(inc. VAT)
Temporarily out of stock
- Shipping from 23 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €6,824.64 |
*price indicative
- RS Stock No.:
- 159-157
- Mfr. Part No.:
- 6SL3220-3YE42-1UP0
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Power Rating | 75 kW | |
Phase | 3 | |
Supply Voltage | 380 → 480 V | |
Current Rating | 140 A | |
Series | G120X | |
Select all | ||
---|---|---|
Brand Siemens | ||
Power Rating 75 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V | ||
Current Rating 140 A | ||
Series G120X | ||
Related links
- Siemens Inverter Drive 3 Phase 140 A, G120X Series
- Siemens Inverter Drive 3 Phase 149 A, G120X Series
- Siemens Inverter Drive 3 Phase 24.5 A, G120X Series
- Siemens Inverter Drive 3 Phase 2.1 A, G120X Series
- Siemens Inverter Drive 3 Phase 172 A, G120X Series
- Siemens Inverter Drive 3 Phase 70 A, G120X Series
- Siemens Inverter Drive 3 Phase 12 A, G120X Series
- Siemens Inverter Drive 3 Phase 36 A, G120X Series