Siemens Inverter Drive, 1.1 kW, 3 Phase, 380 → 480 V, 2.8 A, G120X Series
- RS Stock No.:
- 180-552
- Mfr. Part No.:
- 6SL3220-3YE12-1AP0
- Manufacturer:
- Siemens
Subtotal (1 unit)**
€1,176.79
(exc. VAT)
€1,447.45
(inc. VAT)
Temporarily out of stock - back order for despatch 24-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1,176.79 |
**price indicative
- RS Stock No.:
- 180-552
- Mfr. Part No.:
- 6SL3220-3YE12-1AP0
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Siemens | |
Power Rating | 1.1 kW | |
Phase | 3 | |
Supply Voltage | 380 → 480 V | |
Current Rating | 2.8 A | |
Series | G120X | |
Select all | ||
---|---|---|
Manufacturer Siemens | ||
Power Rating 1.1 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V | ||
Current Rating 2.8 A | ||
Series G120X | ||
Related links
- Siemens Inverter Drive 3 Phase 2.8 A, G120X Series
- Siemens Inverter Drive 3 Phase 2.8 A, SINAMICS G120X Series
- Siemens Inverter Drive 480 V ac SINAMICS G120X Series
- Siemens Inverter Drive 3 Phase 104 A, G120X Series
- Siemens Inverter Drive 3 Phase 17 A, G120X Series
- Siemens Inverter Drive 3 Phase 70 A, G120X Series
- Siemens Inverter Drive 3 Phase 6.9 A, G120X Series
- Siemens Inverter Drive 3 Phase 42 A, G120X Series