Siemens Inverter Drive, 3 kW, 3 Phase, 380 → 480 V, 6.9 A, G120X Series

Subtotal (1 unit)*

€1,306.14

(exc. VAT)

€1,606.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,306.14

*price indicative

RS Stock No.:
180-820
Mfr. Part No.:
6SL3220-3YE18-1UP0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

3 kW

Phase

3

Supply Voltage

380 → 480 V

Current Rating

6.9 A

Series

G120X

Related links