Siemens Inverter Drive, 560 kW, 3 Phase, 380 → 480 V, 1.038 kA, G120X Series
- RS Stock No.:
- 180-906
- Mfr. Part No.:
- 6SL3220-2YE66-1CB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€39,157.00
(exc. VAT)
€48,163.11
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 + | €39,157.00 |
*price indicative
- RS Stock No.:
- 180-906
- Mfr. Part No.:
- 6SL3220-2YE66-1CB0
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Power Rating | 560 kW | |
Phase | 3 | |
Supply Voltage | 380 → 480 V | |
Current Rating | 1.038 kA | |
Series | G120X | |
Select all | ||
---|---|---|
Brand Siemens | ||
Power Rating 560 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V | ||
Current Rating 1.038 kA | ||
Series G120X | ||
Related links
- Siemens Inverter Drive 3 Phase 1.038 kA, G120X Series
- Siemens Inverter Drive 3 Phase 816 A, SINAMICS G120X Series
- Siemens SINAMICS G120X Series Expansion Module for Use with C3 380-480 V 560 kW 380 →
- Siemens Inverter Drive 3 Phase 585 A, G120X Series
- Siemens Inverter Drive 3 Phase 562 A, SINAMICS G120X Series
- Siemens Inverter Drive 3 Phase 501 A, SINAMICS G120X Series
- Siemens Inverter Drive 3 Phase 756 A, SINAMICS G120X Series
- Siemens Inverter Drive 3 Phase 696 A, SINAMICS G120X Series