Siemens Inverter Drive, 5.5 kW, 3 Phase, 200 → 240 V, 20.8 A, G120X Series

Subtotal (1 unit)*

€1,539.26

(exc. VAT)

€1,893.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,539.26

*price indicative

RS Stock No.:
180-927
Mfr. Part No.:
6SL3220-3YC22-1UF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

5.5 kW

Phase

3

Supply Voltage

200 → 240 V

Current Rating

20.8 A

Series

G120X

Related links