Eaton Inverter Drive, 11 kW, 3 Phase, 230 V ac, 46 A, DC1 Series
- RS Stock No.:
- 243-163
- Mfr. Part No.:
- 185776 DC1-32046FB-A20CE1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,282.00
(exc. VAT)
€2,806.86
(inc. VAT)
Temporarily out of stock
- Shipping from 07 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €2,282.00 |
*price indicative
- RS Stock No.:
- 243-163
- Mfr. Part No.:
- 185776 DC1-32046FB-A20CE1
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Power Rating | 11 kW | |
Phase | 3 | |
Supply Voltage | 230 V ac | |
Current Rating | 46 A | |
Series | DC1 | |
For Use With | Motors | |
Select all | ||
---|---|---|
Brand Eaton | ||
Power Rating 11 kW | ||
Phase 3 | ||
Supply Voltage 230 V ac | ||
Current Rating 46 A | ||
Series DC1 | ||
For Use With Motors | ||
Related links
- Eaton Inverter Drive 3 Phase 46 A, DC1 Series
- Eaton Variable Speed Drive 3 Phase 46 A, VFD DC1 Series
- Eaton Inverter Drive 3 Phase 46 A, DA1 Series
- Variable Speed Drive 3 Phase 46 A, VFD DC1 Series
- Eaton Inverter Drive 3 Phase 24 A
- Eaton Inverter Drive 3 Phase 24 A, DC1 Series
- Eaton Inverter Drive 1 Phase 7 A, DC1 Series
- Eaton Inverter Drive 1 Phase 10.5 A, DC1 Series