Login / Register to access your benefits
Recently searched

    Eaton Variable Speed Drive, 11 kW, 3 Phase, 380 → 480 V ac, 24 A, VFD DC1 Series

    Subtotal (1 unit)*

    €2,263.00

    (exc. VAT)

    €2,783.49

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Units
    Per unit
    1 +€2,263.00

    *price indicative

    RS Stock No.:
    251-041
    Mfr. Part No.:
    199444 DC1-34024FB-A6SOE1
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Power Rating

    11 kW

    Phase

    3

    Supply Voltage

    380 → 480 V ac

    Current Rating

    24 A

    For Use With

    AC Motors

    Series

    VFD DC1

    Related links