Eaton Variable Speed Drive, 0.75 kW, 3 Phase, 200 → 240 V ac, 4.3 A, VFD DC1 Series

Subtotal (1 unit)*

€475.00

(exc. VAT)

€584.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€475.00

*price indicative

RS Stock No.:
252-067
Mfr. Part No.:
199413 DC1-324D3FN-A66OE1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

0.75 kW

Phase

3

Supply Voltage

200 → 240 V ac

Current Rating

4.3 A

For Use With

AC Motors

Series

VFD DC1

Related links