Login / Register to access your benefits
Recently searched

    Eaton Variable Speed Drive, 4 kW, 3 Phase, 200 → 240 V ac, 18 A, VFD DC1 Series

    Subtotal (1 unit)*

    €1,447.00

    (exc. VAT)

    €1,779.81

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 03 October 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€1,447.00

    *price indicative

    RS Stock No.:
    252-072
    Mfr. Part No.:
    199422 DC1-32018FB-A6SOE1
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Power Rating

    4 kW

    Phase

    3

    Supply Voltage

    200 → 240 V ac

    Current Rating

    18 A

    For Use With

    AC Motors

    Series

    VFD DC1

    Related links