Eaton Variable Speed Drive, 1.5 kW, 3 Phase, 380 → 480 V ac, 4.1 A, VFD DC1 Series
- RS Stock No.:
- 252-075
- Mfr. Part No.:
- 199433 DC1-344D1FB-A66OE1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€800.00
(exc. VAT)
€984.00
(inc. VAT)
Temporarily out of stock
- Shipping from 03 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €800.00 |
*price indicative
- RS Stock No.:
- 252-075
- Mfr. Part No.:
- 199433 DC1-344D1FB-A66OE1
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Power Rating | 1.5 kW | |
Phase | 3 | |
Supply Voltage | 380 → 480 V ac | |
Current Rating | 4.1 A | |
For Use With | AC Motors | |
Series | VFD DC1 | |
Select all | ||
---|---|---|
Brand Eaton | ||
Power Rating 1.5 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V ac | ||
Current Rating 4.1 A | ||
For Use With AC Motors | ||
Series VFD DC1 | ||
Related links
- Variable Speed Drive 3 Phase 4.1 A, VFD DC1 Series
- Eaton Variable Speed Drive 3 Phase 7 A, VFD DC1 Series
- Eaton Variable Speed Drive 3 Phase 4.1 A, VFD DC1 Series
- Eaton Variable Speed Drive 3 Phase 30 A, VFD DC1 Series
- Eaton Variable Speed Drive 3 Phase 39 A, VFD DC1 Series
- Eaton Variable Speed Drive 3 Phase 18 A, VFD DC1 Series
- Eaton Variable Speed Drive 3 Phase 24 A, VFD DC1 Series
- Eaton Variable Speed Drive 3 Phase 2.2 A, VFD DC1 Series