Variable Speed Drive, 1.1 kW, 1 Phase, 200 → 240 V ac, 10.5 A, VFD DC1 Series
- RS Stock No.:
- 253-340
- Mfr. Part No.:
- 199391 DC1-S2011FB-A66OE1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€916.00
(exc. VAT)
€1,126.68
(inc. VAT)
Temporarily out of stock
- Shipping from 30 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €916.00 |
*price indicative
- RS Stock No.:
- 253-340
- Mfr. Part No.:
- 199391 DC1-S2011FB-A66OE1
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Power Rating | 1.1 kW | |
Phase | 1 | |
Supply Voltage | 200 → 240 V ac | |
Current Rating | 10.5 A | |
For Use With | AC Motors | |
Series | VFD DC1 | |
Select all | ||
---|---|---|
Brand Eaton | ||
Power Rating 1.1 kW | ||
Phase 1 | ||
Supply Voltage 200 → 240 V ac | ||
Current Rating 10.5 A | ||
For Use With AC Motors | ||
Series VFD DC1 | ||
Related links
- Variable Speed Drive 1 Phase 5.8 A, VFD DC1 Series
- Variable Speed Drive 1 Phase 7 A, VFD DC1 Series
- Variable Speed Drive 1 Phase 7 A, VFD DC1 Series
- Variable Speed Drive 3 Phase 7 A, VFD DC1 Series
- Variable Speed Drive 3 Phase 2.3 A, VFD DC1 Series
- Eaton Variable Speed Drive 3 Phase 24 A, VFD DC1 Series
- Eaton Variable Speed Drive 1 Phase 10.5 A, VFD DC1 Series
- Eaton Variable Speed Drive 1 Phase 15.3 A, VFD DC1 Series