Variable Speed Drive, 2.2 kW, 3 Phase, 200 → 240 V ac, 10.5 A, VFD DC1 Series

Subtotal (1 unit)*

€835.00

(exc. VAT)

€1,027.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€835.00

*price indicative

RS Stock No.:
253-351
Mfr. Part No.:
199420 DC1-32011FB-A6SOE1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

2.2 kW

Phase

3

Supply Voltage

200 → 240 V ac

Current Rating

10.5 A

Series

VFD DC1

For Use With

AC Motors

Related links