Login / Register to access your benefits
Recently searched

    Inverter Drive, 5.5 kW, 3 Phase, 230 V ac, 25 A, DM1 Series

    Subtotal (1 unit)*

    €1,332.00

    (exc. VAT)

    €1,638.36

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Units
    Per unit
    1 +€1,332.00

    *price indicative

    RS Stock No.:
    262-199
    Mfr. Part No.:
    3-5006-002A DM1-32025NB-S20S-EM
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Power Rating

    5.5 kW

    Phase

    3

    Supply Voltage

    230 V ac

    Current Rating

    25 A

    Series

    DM1

    For Use With

    Motors

    Related links