Login / Register to access your benefits
Recently searched

    Eaton Inverter Drive, 2.2 kW, 3 Phase, 400 V ac, 5.6 A, DM1 Series

    Subtotal (1 unit)*

    €680.00

    (exc. VAT)

    €836.40

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 11 November 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€680.00

    *price indicative

    RS Stock No.:
    262-991
    Mfr. Part No.:
    3-5010-008A DM1-345D6NB-S20S-EM
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Power Rating

    2.2 kW

    Phase

    3

    Supply Voltage

    400 V ac

    Current Rating

    5.6 A

    Series

    DM1

    For Use With

    Motors

    Related links