Eaton Inverter Drive, 1.5 kW, 3 Phase, DM1 Series 480 V 4.3 A

Subtotal (1 unit)*

€629.72

(exc. VAT)

€774.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€629.72

*price indicative

RS Stock No.:
263-003
Mfr. Part No.:
3-5026-007A DM1-344D3NB-N20B-EM
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

1.5kW

Product Type

Inverter Drive

Number of Phases

3

Maximum Output Current

4.3A

Series

DM1

Mount Type

Vertical

IP Rating

IP20

Minimum Supply Voltage

380V

Output Frequency

400Hz

Maximum Supply Voltage

480V

Drive Type

Variable Frequency Drive (VFD)

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE marking, UL etc, IEC/EN 61800-3

Overall Width

72mm

Overall Depth

180mm

RoHS Status: Exempt

The Eaton Variable Frequency Drive offers exceptional performance and versatility for a wide range of applications. Designed for 400 V AC systems, it efficiently manages motor control with an operational capacity of up to 1.5 kW. The drive is equipped with multiple communication interfaces, allowing seamless integration into existing systems. Its robust build ensures reliability in demanding environments, complemented by a compact design that optimises space utilisation. Moreover, the patented temperature-controlled fan and built-in brake chopper enhance functionality, providing superior heat management and braking efficiency. With compliance to essential international standards, this product is not just a solution but a commitment to quality and innovation in motor control technology.

Compliance with international standards for safety and reliability

Easy parameterisation options improve user accessibility

Variable frequency control ensuring smooth motor operation

Low operational noise contributes to a quieter working environment

Highly efficient power management maximises energy savings

Related links