Inverter Drive, 5.5 kW, 3 Phase, 400 V ac, 12 A, DM1 Series
- RS Stock No.:
- 263-004
- Mfr. Part No.:
- 3-5027-005A DM1-34012EB-N20B-EM
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€973.00
(exc. VAT)
€1,196.79
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 + | €973.00 |
*price indicative
- RS Stock No.:
- 263-004
- Mfr. Part No.:
- 3-5027-005A DM1-34012EB-N20B-EM
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Power Rating | 5.5 kW | |
Phase | 3 | |
Supply Voltage | 400 V ac | |
Current Rating | 12 A | |
Series | DM1 | |
For Use With | Motors | |
Select all | ||
---|---|---|
Brand Eaton | ||
Power Rating 5.5 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 12 A | ||
Series DM1 | ||
For Use With Motors | ||
Related links
- Inverter Drive 3 Phase 12 A, DM1 Series
- Inverter Drive 3 Phase 7.6 A, DM1 Series
- Inverter Drive 3 Phase 16 A, DM1 Series
- Inverter Drive 3 Phase 1.5 A, DM1 Series
- Eaton Inverter Drive 3 Phase 12 A, DM1 Series
- Eaton Inverter Drive 3 Phase 1.5 A, DM1 Series
- Inverter Drive 3 Phase 1.6 A, DM1 Series
- Inverter Drive 3 Phase 25 A, DM1 Series