Better World
Eaton Inverter Drive, 5.5 kW, 3 Phase, 400 V ac, 12 A
- RS Stock No.:
- 122-4334
- Mfr. Part No.:
- 9702-2101-00P DG1-34012FB-C54C
- Manufacturer:
- Eaton
Subtotal (1 unit)**
€1,608.10
(exc. VAT)
€1,977.96
(inc. VAT)
Temporarily out of stock - back order for despatch 19-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1,608.10 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 122-4334
- Mfr. Part No.:
- 9702-2101-00P DG1-34012FB-C54C
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Eaton | |
Power Rating | 5.5 kW | |
Phase | 3 | |
Supply Voltage | 400 V ac | |
Current Rating | 12 A | |
For Use With | AC Motors | |
Field Bus Communication Type | BACnet MS/TP | |
IP Rating | IP54 | |
Output Frequency | 0 → 400Hz | |
STO | Yes | |
Drive Type | Variable Frequency | |
Mounting Type | Wall Mount | |
Filter Included | Yes | |
Control Panel | Yes | |
Better World Claim | Saves energy | |
Better World Product | Yes | |
Overall Depth | 244.7mm | |
Overall Width | 419.1mm | |
Overall Length | 167.8mm | |
Select all | ||
---|---|---|
Manufacturer Eaton | ||
Power Rating 5.5 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 12 A | ||
For Use With AC Motors | ||
Field Bus Communication Type BACnet MS/TP | ||
IP Rating IP54 | ||
Output Frequency 0 → 400Hz | ||
STO Yes | ||
Drive Type Variable Frequency | ||
Mounting Type Wall Mount | ||
Filter Included Yes | ||
Control Panel Yes | ||
Better World Claim Saves energy | ||
Better World Product Yes | ||
Overall Depth 244.7mm | ||
Overall Width 419.1mm | ||
Overall Length 167.8mm | ||
Related links
- Eaton Inverter Drive 3 Phase 12 A
- Eaton Inverter Drive 3 Phase 25 A, DG1 Series
- Eaton Inverter Drive 3 Phase 87 A, DG1 Series
- Eaton Inverter Drive 3 Phase 205 A, DG1 Series
- Eaton Inverter Drive 3 Phase 245 A, DG1 Series
- Eaton Inverter Drive 3 Phase 140 A, DG1 Series
- Eaton Inverter Drive 3 Phase 105 A, DG1 Series
- Eaton Inverter Drive 3 Phase 46 A, DG1 Series