Login / Register to access your benefits
Recently searched
    Better World

    Schneider Electric Variable Speed Drive, 1.1 kW, 1 Phase, 230 V ac, 13.6 A, Altivar Series

    Subtotal (1 unit)*

    €392.63

    (exc. VAT)

    €482.93

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 2 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€392.63

    *price indicative

    Better World

    Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

    RS Stock No.:
    125-3246
    Mfr. Part No.:
    ATV320U11M2B
    Manufacturer:
    Schneider Electric
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Schneider Electric

    Power Rating

    1.1 kW

    Phase

    1

    Supply Voltage

    230 V ac

    Current Rating

    13.6 A

    For Use With

    Asynchronous Motors, Synchronous Motors

    Series

    Altivar

    Field Bus Communication Type

    Profibus

    IP Rating

    IP20

    Output Frequency

    0.1 → 599Hz

    STO

    Yes

    Drive Type

    Variable Frequency

    Mounting Type

    DIN Rail

    Filter Included

    Yes

    Control Panel

    Yes

    Better World Claim

    Saves energy

    Better World Product

    Yes

    Better World Verification

    Green Premium

    Overall Depth

    325mm

    Function

    Motor Control

    Overall Width

    245mm

    Standards Met

    CE, CSA, cUL, EAC, EN 954-1, EN ISO 13849-1, EN ISO 13849-2, IEC 60204-1, IEC 6100, IEC 61158, IEC 61508, IEC 61784, IEC/EN 60721, NOM 117, RCM, UL

    Overall Length

    60mm

    Special Features

    Enhanced Automation Capabilities, Even at Low Speed & Dynamic Accuracy for Start/Stop Application, Open-Loop Motor Control Combined, Variable Speed Drive Improves Machine Effectiveness

    Related links