Schneider Electric Variable Speed Drive, 3 kW, 3 Phase, 400 V ac, 11.1 A, Altivar Series
- RS Stock No.:
- 125-3258
- Distrelec Article No.:
- 303-04-644
- Mfr. Part No.:
- ATV320U30N4B
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€941.01
(exc. VAT)
€1,157.44
(inc. VAT)
- 3 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 25 August 2025
Units | Per unit |
---|---|
1 + | €941.01 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 125-3258
- Distrelec Article No.:
- 303-04-644
- Mfr. Part No.:
- ATV320U30N4B
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Power Rating | 3 kW | |
Phase | 3 | |
Supply Voltage | 400 V ac | |
Current Rating | 11.1 A | |
For Use With | Asynchronous Motors, Synchronous Motors | |
Series | Altivar | |
Field Bus Communication Type | Profibus | |
IP Rating | IP20 | |
Output Frequency | 0.1 → 599Hz | |
STO | Yes | |
Drive Type | Variable Frequency | |
Mounting Type | DIN Rail | |
Filter Included | Yes | |
Control Panel | Yes | |
Better World Claim | Saves energy | |
Better World Product | Yes | |
Better World Verification | Green Premium | |
Overall Width | 245mm | |
Overall Length | 60mm | |
Standards Met | CE, CSA, cUL, EAC, EN 954-1, EN ISO 13849-1, EN ISO 13849-2, IEC 60204-1, IEC 6100, IEC 61158, IEC 61508, IEC 61784, IEC/EN 60721, NOM 117, RCM, UL | |
Function | Motor Control | |
Overall Depth | 325mm | |
Special Features | Enhanced Automation Capabilities, Even at Low Speed & Dynamic Accuracy for Start/Stop Application, Open-Loop Motor Control Combined, Variable Speed Drive Improves Machine Effectiveness | |
Hazardous Area Certification | ATEX | |
Interface | RS-485 | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Power Rating 3 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 11.1 A | ||
For Use With Asynchronous Motors, Synchronous Motors | ||
Series Altivar | ||
Field Bus Communication Type Profibus | ||
IP Rating IP20 | ||
Output Frequency 0.1 → 599Hz | ||
STO Yes | ||
Drive Type Variable Frequency | ||
Mounting Type DIN Rail | ||
Filter Included Yes | ||
Control Panel Yes | ||
Better World Claim Saves energy | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
Overall Width 245mm | ||
Overall Length 60mm | ||
Standards Met CE, CSA, cUL, EAC, EN 954-1, EN ISO 13849-1, EN ISO 13849-2, IEC 60204-1, IEC 6100, IEC 61158, IEC 61508, IEC 61784, IEC/EN 60721, NOM 117, RCM, UL | ||
Function Motor Control | ||
Overall Depth 325mm | ||
Special Features Enhanced Automation Capabilities, Even at Low Speed & Dynamic Accuracy for Start/Stop Application, Open-Loop Motor Control Combined, Variable Speed Drive Improves Machine Effectiveness | ||
Hazardous Area Certification ATEX | ||
Interface RS-485 | ||
Related links
- Schneider Electric Variable Speed Drive 3 Phase 11.1 A, ATV320 Series
- Schneider Electric Variable Speed Drive 3 Phase 11.1 A, ATV320 Series
- Schneider Electric Variable Speed Drive 3 Phase 2.1 A, ATV320 Series
- Schneider Electric Variable Speed Drive 3 Phase 9.3 A Altivar Machine ATV320 Series
- Schneider Electric Variable Speed Drive 3 Phase 20.7 A, ATV320 Series
- Schneider Electric Variable Speed Drive 3 Phase 13.7 A, ATV320 Series
- Schneider Electric Variable Speed Drive 3 Phase 5 A, ATV320 Series
- Schneider Electric Variable Speed Drive 3 Phase 3.8 A, ATV320 Series