Login / Register to access your benefits
Recently searched
    Better World

    Schneider Electric Variable Speed Drive, 3 kW, 3 Phase, 230 V ac, 11.5 A, Altivar Series

    Subtotal (1 unit)*

    €1,222.47

    (exc. VAT)

    €1,503.64

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 06 October 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€1,222.47

    *price indicative

    Better World

    Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

    RS Stock No.:
    125-3271
    Mfr. Part No.:
    ATV630U30M3
    Manufacturer:
    Schneider Electric
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Schneider Electric

    Power Rating

    3 kW

    Phase

    3

    Supply Voltage

    230 V ac

    Current Rating

    11.5 A

    For Use With

    Asynchronous Motors, Synchronous Motors

    Series

    Altivar

    Field Bus Communication Type

    Profibus

    IP Rating

    IP21

    Output Frequency

    0.1 → 500Hz

    STO

    Yes

    Drive Type

    Variable Frequency

    Mounting Type

    Wall Mount

    Filter Included

    Yes

    Control Panel

    Yes

    Better World Claim

    Saves energy

    Better World Verification

    Green Premium

    Better World Product

    Yes

    Function

    Motor Control

    Overall Length

    144mm

    Standards Met

    ATEX, CE, CSA, cUL, EAC, EN 954-1, EN ISO 13849-1, EN ISO 13849-2, IEC 60204-1, IEC 6100, IEC 61158, IEC 61508, IEC 61784, IEC/EN 60721, TUV, UL 508C

    Special Features

    Embedded Power Measurement & Energy Dashboard, Energy Saving, Fluids Management Processing, Services Oriented Drive

    Overall Depth

    350mm

    Overall Width

    203mm

    Related links