- RS Stock No.:
- 136-3108
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 136-3108
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
RSAC Inverter
Professional range of RS Pro inverters from the RSAC series. Perfect in situations where a robust and sleek design is necessary. These RS Pro inverters can be used in various applications including conveyors, HVAC and pumps. All models are highly reliable and excellent quality.
Features and Benefits
Rugged diecast aluminium enclosure
Hinged cover
Diagnostic LED status indicators
Easy install, simple operation (No programming required)
GFCI/RCD compatible
Adjustable trimpot
Jumper selectable motor calibration
RS Pro Inverter Drives
Specifications
Attribute | Value |
---|---|
Power Rating | 0.75 kW |
Phase | 1 |
Supply Voltage | 230 V ac |
Current Rating | 3.6 A |
For Use With | AC Induction Motors |
Series | RSAC |
IP Rating | IP65 |
Output Frequency | 0 → 120Hz |
Drive Type | Vector Control |
Mounting Type | Panel Mount, Wall Mount |
Filter Included | Yes |
Control Panel | Yes |
Standards Met | CE, cULus |
Overall Width | 149mm |
Special Features | Electronic Inrush Current Limit (EICL) Protection, Holding Torque at Zero Speed, Ride Through, Run/Fault Relay, Start/Stop Switch |
Overall Length | 140mm |
Function | Sensorless Flux Vector Control |
Overall Depth | 242mm |