RS PRO Inverter Module, 24 V dc, 4 → 20 mA

  • RS Stock No. 136-3129
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

RSAC Signal Isolator

Professional range of RSAC signal isolators. Provides an isolated interface between non-isolated signal sources and the drive. Supplied with power supply. All models are highly reliable and excellent quality.

Features and Benefits

Easy to install
Snap-in mounting base
Voltage or current signal inputs
Power on LED
Barrier terminal blocks

Note

Signal isolator board with AUTO/MANUAL SWITCH

RS Pro Inverter Drives

Specifications
Attribute Value
Supply Voltage 24 V dc
Current Rating 4 → 20 mA
For Use With RSAC
2 In stock for delivery within 2 working days
Unit of sale: Each
67.78
(exc. VAT)
82.01
(inc. VAT)
units
Per unit
1 +
€67.78
Related Products
RS510 series inverter drives from RS Pro These ...
Description:
RS510 series inverter drives from RS Pro These single phase inverter drives are suitable for a wide range of drive applications and come with a filter built-in. All RS510 inverter drives are heatsink cooling - no fan and have earth ...
Professional range of RS Pro inverters from the ...
Description:
Professional range of RS Pro inverters from the RSAC series Perfect in situations where a robust and sleek design is necessary. These RS Pro inverters can be used in various applications including conveyors, HVAC and pumps. All models are highly ...
Professional range of RS Pro inverters from the ...
Description:
Professional range of RS Pro inverters from the RSMA series Perfect in situations where a robust and sleek design is necessary. These RS Pro inverters can be used in various applications including conveyors, HVAC and pumps. The RSMA series inverters ...
Designed to be installed on the front cover ...
Description:
Designed to be installed on the front cover of the drive Used to either select the main potentiometer for ’manual operation’ or a remote voltage following analogue signal for ’automatic operation’. Supplied with power supply. The auto/manual switch is highly ...