Schneider Electric Variable Speed Drive, 15 kW, 18.5 kW, 3 Phase, 230 V ac, 53.1 A, 66.7 A, Altivar Series
- RS Stock No.:
- 162-4947
- Mfr. Part No.:
- ATV930D18M3
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€3,504.18
(exc. VAT)
€4,310.14
(inc. VAT)
- Shipping from 13 October 2025
Units | Per unit |
---|---|
1 + | €3,504.18 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 162-4947
- Mfr. Part No.:
- ATV930D18M3
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Power Rating | 15 kW, 18.5 kW | |
Phase | 3 | |
Supply Voltage | 230 V ac | |
Current Rating | 53.1 A, 66.7 A | |
Series | Altivar | |
For Use With | Asynchronous Motors, Synchronous Motors | |
Field Bus Communication Type | Profibus | |
IP Rating | IP21 | |
Output Frequency | 0.1 → 599Hz | |
STO | Yes | |
Drive Type | Variable Speed | |
Mounting Type | Wall Mount | |
Control Panel | Yes | |
Better World Verification | Green Premium | |
Better World Product | Yes | |
Better World Claim | Saves energy | |
Overall Depth | 673mm | |
Special Features | Earth Continuity, Ease of Installation, Maintenance of the Variable Speed Drive Fan (Kit Sizes 4 and 5), Strength, Tightness | |
Function | Motor Control | |
Overall Length | 226mm | |
Overall Width | 271mm | |
Standards Met | EN/IEC 61800-3, EN/IEC 61800-5-1, IEC 13849-1, IEC 60721-3, IEC 61000-3-12, IEC 61508, UL 508C | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Power Rating 15 kW, 18.5 kW | ||
Phase 3 | ||
Supply Voltage 230 V ac | ||
Current Rating 53.1 A, 66.7 A | ||
Series Altivar | ||
For Use With Asynchronous Motors, Synchronous Motors | ||
Field Bus Communication Type Profibus | ||
IP Rating IP21 | ||
Output Frequency 0.1 → 599Hz | ||
STO Yes | ||
Drive Type Variable Speed | ||
Mounting Type Wall Mount | ||
Control Panel Yes | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
Better World Claim Saves energy | ||
Overall Depth 673mm | ||
Special Features Earth Continuity, Ease of Installation, Maintenance of the Variable Speed Drive Fan (Kit Sizes 4 and 5), Strength, Tightness | ||
Function Motor Control | ||
Overall Length 226mm | ||
Overall Width 271mm | ||
Standards Met EN/IEC 61800-3, EN/IEC 61800-5-1, IEC 13849-1, IEC 60721-3, IEC 61000-3-12, IEC 61508, UL 508C | ||
Related links
- Schneider Electric Variable Speed Drive 18.5 kW 400 V ac 33.4 A, ATV930 Series
- Schneider Electric Variable Speed Drive 3 Phase 19.2 A, ATV930 Series
- Schneider Electric Variable Speed Drive 3 Phase 45.5 A, ATV930 Series
- Schneider Electric Variable Speed Drive 22 kW 400 V ac 39.6 A, ATV930 Series
- Schneider Electric Variable Speed Drive 15 kW 400 V ac 27 A, ATV930 Series
- Omron Inverter Drive 18.5 kW 400 V, CIMR Series
- Siemens Inverter Drive 18.5 kW 400 V 48.2 A, SINAMICS G120C Series
- Siemens Inverter Drive 18.5 kW 380 → 480 V ac 48.2 A, SINAMICS G120C Series