Login / Register to access your benefits
Recently searched
    Better World

    Schneider Electric Variable Speed Drive, 3 kW, 4 kW, 3 Phase, 400 V ac, 6 A, 7.6 A, ATV930 Series

    Subtotal (1 unit)*

    €1,261.28

    (exc. VAT)

    €1,551.37

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 1 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€1,261.28

    *price indicative

    Better World

    Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

    RS Stock No.:
    162-4956
    Mfr. Part No.:
    ATV930U40N4
    Manufacturer:
    Schneider Electric
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Schneider Electric

    Power Rating

    3 kW, 4 kW

    Phase

    3

    Supply Voltage

    400 V ac

    Current Rating

    6 A, 7.6 A

    For Use With

    Asynchronous Motors, Synchronous Motors

    Series

    ATV930

    Field Bus Communication Type

    Profibus

    IP Rating

    IP21

    Output Frequency

    0.1 → 599Hz

    STO

    Yes

    Drive Type

    Variable Speed

    Mounting Type

    Wall Mount

    Filter Included

    Yes

    Better World Product

    Yes

    Better World Verification

    Green Premium

    Better World Claim

    Saves energy

    Control Panel

    Yes

    Overall Length

    144mm

    Function

    Motor Control

    Overall Depth

    350mm

    Standards Met

    EN/IEC 61800-3, EN/IEC 61800-5-1, IEC 13849-1, IEC 60721-3, IEC 61000-3-12, IEC 61508, UL 508C

    Special Features

    Earth Continuity, Ease of Installation, Maintenance of the Variable Speed Drive Fan (Kit Sizes 4 and 5), Strength, Tightness

    Overall Width

    206mm

    Related links