- RS Stock No.:
- 167-5064
- Mfr. Part No.:
- 180659 DE11-124D3NN-N20N
- Manufacturer:
- Eaton
5 In stock for delivery within 2 working days
Added
Price Each
€212.29
(exc. VAT)
€261.12
(inc. VAT)
Units | Per unit |
1 + | €212.29 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 167-5064
- Mfr. Part No.:
- 180659 DE11-124D3NN-N20N
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The new PowerXL™ series DE1 as a Variable Speed Starter closes the gap between motor starter and drive by taking the key benefits from both the starter's easy handling and the drive's adjustable motor speed in one unit, for a reasonable price and at a high reliability.
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Power Rating | 0.75 kW |
Phase | 1 |
Supply Voltage | 230 V ac |
Current Rating | 4.3 A |
Series | Eaton Moeller |
For Use With | AC Motors |
Field Bus Communication Type | CANOpen |
IP Rating | IP20 |
Output Frequency | 60Hz |
STO | No |
Drive Type | Variable Speed |
Mounting Type | DIN Rail |
Better World Product | Yes |
Control Panel | Yes |
Better World Claim | Saves energy |
Overall Width | 45mm |
Standards Met | CE, CSA, cULus, EAC, UL |
Overall Length | 230mm |
Special Features | Enclosure Protoction Type is NEMA 0, No Special Drives Engineering Skills or Knowledge Required, Out-of-the-Box Commissioning without Parameterisation, Short-Circuit Resistence |
Overall Depth | 168mm |
- RS Stock No.:
- 167-5064
- Mfr. Part No.:
- 180659 DE11-124D3NN-N20N
- Manufacturer:
- Eaton