Better World
Eaton Variable Speed Starter, 4 kW, 3 Phase, 480 V ac, 8.5 A
- RS Stock No.:
- 167-5072
- Mfr. Part No.:
- 180667 DE11-348D5FN-N20N
- Manufacturer:
- Eaton
Price Each**
€521.56
(exc. VAT)
€641.52
(inc. VAT)
Temporarily out of stock - back order for despatch 16-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €521.56 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 167-5072
- Mfr. Part No.:
- 180667 DE11-348D5FN-N20N
- Manufacturer:
- Eaton
Related links
- Eaton Variable Speed Starter 3 Phase 8.5 A
- Eaton Variable Speed Starter 3 Phase 8.5 A
- Eaton Variable Speed Starter 3 Phase 8.5 A, DE1 Series
- Eaton Variable Speed Starter 3 Phase 6.6 A
- Eaton Variable Speed Starter 3 Phase 1.3 A
- Eaton Variable Speed Starter 3 Phase 11.3 A
- Eaton Variable Speed Starter 3 Phase 2.1 A
- Eaton Variable Speed Starter 3 Phase 5 A