- RS Stock No.:
- 180-9446
- Mfr. Part No.:
- FR-F840-00038-E2-60
- Manufacturer:
- Mitsubishi
Temporarily out of stock - back order for despatch 14-06-2024, delivery within 2 working days
Added
Price Each
€786.03
(exc. VAT)
€966.82
(inc. VAT)
Units | Per unit |
1 + | €786.03 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 180-9446
- Mfr. Part No.:
- FR-F840-00038-E2-60
- Manufacturer:
- Mitsubishi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The FR-F800 is a pump and fan control VFD optimized for maximum energy saving. Equally at home in an industrial environment or as part of an integrated HVAC system, FR‑F800 can also be used as a cost-effective drive for controlling other types of lighter duty constant torque loads.
Convenient installation without an enclosure
Standard USB port - for simple set-up using a memory stick
Real-time clock - Enables time stamping of trip messages for easy diagnostics
Load detection system - Detects broken drive belts and other mechanical problems
Anti-Windmill function - avoids costly damage to drive and motor by smoothly controlling loads which are already spinning before start-up
Standard USB port - for simple set-up using a memory stick
Real-time clock - Enables time stamping of trip messages for easy diagnostics
Load detection system - Detects broken drive belts and other mechanical problems
Anti-Windmill function - avoids costly damage to drive and motor by smoothly controlling loads which are already spinning before start-up
Specifications
Attribute | Value |
---|---|
Power Rating | 1.5 kW |
Phase | 3 |
Supply Voltage | 400 V ac |
Current Rating | 3.8 A |
Series | FR-F800 |
For Use With | Compressor, Fan Application, Pump |
Field Bus Communication Type | BACnet |
IP Rating | IP20 |
Output Frequency | 50/60Hz |
STO | Yes |
Drive Type | PID Control |
Mounting Type | Wall Mount |
Filter Included | Yes |
Better World Claim | Saves energy |
Control Panel | Yes |
Better World Product | Yes |
Function | Motor Control |
Interface | Ethernet |
Overall Width | 260mm |
Overall Depth | 140mm |
Overall Length | 150mm |