- RS Stock No.:
- 180-9650
- Mfr. Part No.:
- ACS480-04-03A4-4
- Manufacturer:
- ABB
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€459.34
(exc. VAT)
€564.99
(inc. VAT)
Units | Per unit |
1 + | €459.34 |
- RS Stock No.:
- 180-9650
- Mfr. Part No.:
- ACS480-04-03A4-4
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Some applications need only the essentials from their drives: simplicity and efficiency in a small package, delivered as effortlessly as possible. The ACS480 general purpose drive is exactly that: it brings all the essentials effortlessly together for you to run your conveyors, compressors, fans, pumps, and many other basic applications. The ACS480 low voltage AC drive is part of ABBs all-compatible drives portfolio and features a wide range of useful built-in features in a compact design. This gives users high dependability and simplified operation for numerous applications in various industries, including food & beverage, logistics & warehousing, and water & wastewater.
0.75 to 22 kW, 380 to 480 V
Cabinet-optimized
Simple to select, install, and use
Compact design with all essential features built-in
Built-in functionality for controlling many basic applications
Energy efficiency features for optimal energy use
Connectivity to most common automation networks
Member of ABBs all-compatible drives portfolio
Wide availability and support
Cabinet-optimized
Simple to select, install, and use
Compact design with all essential features built-in
Built-in functionality for controlling many basic applications
Energy efficiency features for optimal energy use
Connectivity to most common automation networks
Member of ABBs all-compatible drives portfolio
Wide availability and support
Specifications
Attribute | Value |
---|---|
Power Rating | 1.1 kW |
Phase | 3 |
Supply Voltage | 380 → 480 V ac |
Current Rating | 3.1 A |
For Use With | Pump & Fans |
Series | ACS480 |
Field Bus Communication Type | ModBus |
IP Rating | IP20 |
Output Frequency | 48 → 63Hz |
STO | No |
Drive Type | AC |
Mounting Type | Wall Mount |
Filter Included | Yes |
Overall Length | 73mm |
Overall Width | 207.1mm |
Overall Depth | 223mm |