Better World
Schneider Electric Inverter Drive, 15 kW, 3 Phase, 380 → 480 V ac, 23 A, 28.7 A, 30.2 A, 35.7 A, 37.4, 44.9 A,
- RS Stock No.:
- 181-4502
- Mfr. Part No.:
- ATV340D15N4
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 20-06-2024, delivery within 2 working days
Added
Price Each
€2,615.76
(exc. VAT)
€3,217.38
(inc. VAT)
Units | Per unit |
1 + | €2,615.76 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 181-4502
- Mfr. Part No.:
- ATV340D15N4
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Increase machine performance
High performance in speed or torque control with Sync or Async motors
Constant torque rated (overload rated at 150% 60 sec, 180% 2 sec)
Expansion slots for Encoder, I/O and fieldbus communications
Embedded Ethernet option (ATV340…E)
Master/slave function for speed and Torque
Embedded PTI/PTO
Embedded webserver
Optional Full text or Full Graphic keypads
Sustainable productivity
Functional safety STO embedded
Increased environmental protection
50oC operating temperature as standard (60oC with derating)
High performance in speed or torque control with Sync or Async motors
Constant torque rated (overload rated at 150% 60 sec, 180% 2 sec)
Expansion slots for Encoder, I/O and fieldbus communications
Embedded Ethernet option (ATV340…E)
Master/slave function for speed and Torque
Embedded PTI/PTO
Embedded webserver
Optional Full text or Full Graphic keypads
Sustainable productivity
Functional safety STO embedded
Increased environmental protection
50oC operating temperature as standard (60oC with derating)
Specifications
Attribute | Value |
---|---|
Power Rating | 15 kW |
Phase | 3 |
Supply Voltage | 380 → 480 V ac |
Current Rating | 23 A, 28.7 A, 30.2 A, 35.7 A, 37.4, 44.9 A |
For Use With | High Performance Machines |
Series | ATV340 |
Field Bus Communication Type | Ethernet |
IP Rating | IP20 |
Output Frequency | 0.1 → 599Hz |
STO | Yes |
Drive Type | Variable Speed |
Mounting Type | Cabinet Mount |
Filter Included | Yes |
Better World Claim | Saves energy |
Better World Verification | Green Premium |
Better World Product | Yes |
Control Panel | Yes |
Overall Depth | 385mm |
Overall Width | 249mm |
Overall Length | 180mm |
Interface | Ethernet |
- RS Stock No.:
- 181-4502
- Mfr. Part No.:
- ATV340D15N4
- Manufacturer:
- Schneider Electric