Login / Register to access your benefits
Recently searched
    Better World

    Siemens Inverter Drive, 30 kW, 3 Phase, 380 → 480 V ac, 59 A, SINAMICS G120X Series

    Subtotal (1 unit)*

    €3,194.04

    (exc. VAT)

    €3,928.67

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Units
    Per unit
    1 +€3,194.04

    *price indicative

    Better World

    Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

    RS Stock No.:
    184-0131
    Mfr. Part No.:
    6SL3220-3YE34-0UF0
    Manufacturer:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Siemens

    Power Rating

    30 kW

    Phase

    3

    Supply Voltage

    380 → 480 V ac

    Current Rating

    59 A

    Series

    SINAMICS G120X

    For Use With

    SINAMICS G120X

    Field Bus Communication Type

    Profinet

    IP Rating

    IP20

    STO

    Yes

    Drive Type

    PID Control

    Mounting Type

    Wall Mount

    Better World Product

    Yes

    Control Panel

    Yes

    Better World Claim

    Saves energy

    Interface

    Ethernet

    Overall Length

    200mm

    Special Features

    Closed Loop Control

    Overall Width

    239mm

    Standards Met

    CE Certified, cUL Recognized, EAC Certified, KCC, RCM, REACH, SEMI F47, UL Listed

    Overall Depth

    472mm

    Function

    Motor Control

    Related links