Schneider Electric Variable Speed Drive, 0.37 kW, 3 Phase, 380 → 500 V ac, 2.1 A, Altivar Series
- RS Stock No.:
- 186-0882
- Mfr. Part No.:
- ATV320U04N4W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€627.17
(exc. VAT)
€771.42
(inc. VAT)
- Shipping from 24 November 2025
Units | Per unit |
---|---|
1 + | €627.17 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 186-0882
- Mfr. Part No.:
- ATV320U04N4W
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Power Rating | 0.37 kW | |
Phase | 3 | |
Supply Voltage | 380 → 500 V ac | |
Current Rating | 2.1 A | |
Series | Altivar | |
For Use With | Altivar Machine ATV320 | |
Field Bus Communication Type | CANopen, Modbus | |
IP Rating | IP66 | |
Output Frequency | 0.1 → 599Hz | |
STO | Yes | |
Drive Type | Variable Speed | |
Mounting Type | Wall Mount | |
Filter Included | Yes | |
Better World Claim | Saves energy | |
Better World Product | Yes | |
Better World Verification | Green Premium | |
Overall Length | 250mm | |
Overall Width | 200mm | |
Standards Met | CSA Certified, C-Tick Certified, EN/IEC 61800-3, EN/IEC 61800-5-1, GOST Certified, IEC 13849-1, IEC 60721-3, IEC 61508, NOM Certified, REACH Certified, UL 61800-5-1, UL Listed | |
Overall Depth | 340mm | |
Function | Motor Control, Open Loop Speed Control | |
Interface | Ethernet | |
Special Features | Extended Frequency Range for High Speed Motors | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Power Rating 0.37 kW | ||
Phase 3 | ||
Supply Voltage 380 → 500 V ac | ||
Current Rating 2.1 A | ||
Series Altivar | ||
For Use With Altivar Machine ATV320 | ||
Field Bus Communication Type CANopen, Modbus | ||
IP Rating IP66 | ||
Output Frequency 0.1 → 599Hz | ||
STO Yes | ||
Drive Type Variable Speed | ||
Mounting Type Wall Mount | ||
Filter Included Yes | ||
Better World Claim Saves energy | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
Overall Length 250mm | ||
Overall Width 200mm | ||
Standards Met CSA Certified, C-Tick Certified, EN/IEC 61800-3, EN/IEC 61800-5-1, GOST Certified, IEC 13849-1, IEC 60721-3, IEC 61508, NOM Certified, REACH Certified, UL 61800-5-1, UL Listed | ||
Overall Depth 340mm | ||
Function Motor Control, Open Loop Speed Control | ||
Interface Ethernet | ||
Special Features Extended Frequency Range for High Speed Motors | ||
Related links
- Schneider Electric Variable Speed Drive 3 Phase 2.1 A, Altivar Series
- Schneider Electric Variable Speed Drive 3 Phase 2.1 A, Altivar Series
- Schneider Electric Variable Speed Drive 3 Phase 2.1 A, Altivar Series
- Schneider Electric Variable Speed Drive 3 Phase 36.6 A, Altivar Series
- Schneider Electric Variable Speed Drive 3 Phase 8.7 A, Altivar Series
- Schneider Electric Variable Speed Drive 3 Phase 3.6 A, Altivar Series
- Schneider Electric Variable Speed Drive 3 Phase 13.7 A, Altivar Series
- Schneider Electric Variable Speed Drive 3 Phase 11.1 A, Altivar Series