Better World

Schneider Electric Variable Speed Drive, 1.1 kW, 3 Phase, 380 → 500 V ac, 5 A, Altivar Series

Subtotal (1 unit)*

€1,021.43

(exc. VAT)

€1,256.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,021.43

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
186-0895
Mfr. Part No.:
ATV320U11N4WS
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

1.1 kW

Phase

3

Supply Voltage

380 → 500 V ac

Current Rating

5 A

For Use With

Altivar Machine ATV320

Series

Altivar

Field Bus Communication Type

CANopen, Modbus

IP Rating

IP65

Output Frequency

0.1 → 599Hz

STO

Yes

Drive Type

Variable Speed

Mounting Type

Wall Mount

Filter Included

Yes

Better World Verification

Green Premium

Better World Claim

Saves energy

Better World Product

Yes

Overall Length

250mm

Function

Motor Control, Open Loop Speed Control

Special Features

Extended Frequency Range for High Speed Motors

Overall Depth

340mm

Overall Width

200mm

Standards Met

CSA Certified, C-Tick Certified, EN/IEC 61800-3, EN/IEC 61800-5-1, GOST Certified, IEC 13849-1, IEC 60721-3, IEC 61508, NOM Certified, REACH Certified, UL 61800-5-1, UL Listed

Interface

Ethernet

Related links