Login / Register to access your benefits
Recently searched
    Better World

    Schneider Electric Variable Speed Drive, 2.2 kW, 1 Phase, 200 → 240 V ac, 24 A, ATV320 Series

    Subtotal (1 unit)*

    €870.98

    (exc. VAT)

    €1,071.31

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 27 October 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€870.98

    *price indicative

    Better World

    Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

    RS Stock No.:
    186-0901
    Mfr. Part No.:
    ATV320U22M2W
    Manufacturer:
    Schneider Electric
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Schneider Electric

    Power Rating

    2.2 kW

    Phase

    1

    Supply Voltage

    200 → 240 V ac

    Current Rating

    24 A

    For Use With

    Altivar Machine ATV320

    Series

    ATV320

    Field Bus Communication Type

    CANopen, Modbus

    IP Rating

    IP66

    Output Frequency

    0.1 → 599Hz

    STO

    Yes

    Drive Type

    Variable Speed

    Mounting Type

    Wall Mount

    Filter Included

    Yes

    Better World Verification

    Green Premium

    Better World Claim

    Saves energy

    Better World Product

    Yes

    Overall Width

    235mm

    Overall Depth

    340mm

    Standards Met

    CSA Certified, C-Tick Certified, EN/IEC 61800-3, EN/IEC 61800-5-1, GOST Certified, IEC 13849-1, IEC 60721-3, IEC 61508, NOM Certified, REACH Certified, UL 61800-5-1, UL Listed

    Special Features

    Extended Frequency Range for High Speed Motors

    Function

    Motor Control, Open Loop Speed Control

    Interface

    Ethernet

    Overall Length

    250mm

    Related links