- RS Stock No.:
- 189-5345
- Mfr. Part No.:
- 6SL3225-0BE31-1AA1
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 22-05-2024, delivery within 2 working days
Added
Price Each
€2,841.68
(exc. VAT)
€3,495.27
(inc. VAT)
Units | Per unit |
1 + | €2,841.68 |
- RS Stock No.:
- 189-5345
- Mfr. Part No.:
- 6SL3225-0BE31-1AA1
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
SINAMICS G120 Power Module PM 250 with integrated Class A filter capable of energy recovery. 380-480 V 3 AC +10/-10% 47-63 Hz Power high overload: 11kW at 200% 3s, 150% 57s, 100% 240 s, Ambient temperature 0 to +50 °C Power low overload: 15kW at 150% 3s, 110% 57s, 100% 240 s, Ambient temperature 0 to +40 °C 334x 189x 185 (HxWxD).
Specifications
Attribute | Value |
---|---|
Power Rating | 11 kW |
Phase | 3 |
Supply Voltage | 380 → 480 V ac |
Current Rating | 26 A |
For Use With | AC Motors |
Series | SINAMICS G120 |
IP Rating | IP20 |
STO | No |
Drive Type | Vector Control |
Filter Included | Yes |
Overall Width | 185mm |
Overall Depth | 334mm |
Overall Length | 189mm |
- RS Stock No.:
- 189-5345
- Mfr. Part No.:
- 6SL3225-0BE31-1AA1
- Manufacturer:
- Siemens