Omron Inverter Drive, 1.5 kW, 3 Phase, 400 V ac, 4.3 A, Q2V Series
- RS Stock No.:
- 194-3163
- Mfr. Part No.:
- Q2V-A4004-AAA
- Manufacturer:
- Omron
Subtotal (1 unit)*
€886.82
(exc. VAT)
€1,090.79
(inc. VAT)
Being discontinued
- Final 15 unit(s), ready to ship
Units | Per unit |
---|---|
1 + | €886.82 |
*price indicative
- RS Stock No.:
- 194-3163
- Mfr. Part No.:
- Q2V-A4004-AAA
- Manufacturer:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Power Rating | 1.5 kW | |
Phase | 3 | |
Supply Voltage | 400 V ac | |
Current Rating | 4.3 A | |
For Use With | Induction or Asynchronous Motor, Permanent Magnet Motor, Synchronous Reluctance Motor | |
Series | Q2V | |
Field Bus Communication Type | CANopen, DeviceNet, EtherCAT, Ethernet/IP, Modbus TCP/IP, Powerlink, Profibus, Profinet, RS-485 | |
IP Rating | IP20 | |
Output Frequency | 590Hz | |
STO | Yes | |
Drive Type | Vector Control | |
Mounting Type | Wall Mount | |
Filter Included | Yes | |
Overall Length | 108mm | |
Function | Motor Control, Open Loop Speed Control, Open Loop Torque Control | |
Overall Depth | 128mm | |
Overall Width | 182.5mm | |
Interface | Bluetooth, Ethernet | |
Select all | ||
---|---|---|
Brand Omron | ||
Power Rating 1.5 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 4.3 A | ||
For Use With Induction or Asynchronous Motor, Permanent Magnet Motor, Synchronous Reluctance Motor | ||
Series Q2V | ||
Field Bus Communication Type CANopen, DeviceNet, EtherCAT, Ethernet/IP, Modbus TCP/IP, Powerlink, Profibus, Profinet, RS-485 | ||
IP Rating IP20 | ||
Output Frequency 590Hz | ||
STO Yes | ||
Drive Type Vector Control | ||
Mounting Type Wall Mount | ||
Filter Included Yes | ||
Overall Length 108mm | ||
Function Motor Control, Open Loop Speed Control, Open Loop Torque Control | ||
Overall Depth 128mm | ||
Overall Width 182.5mm | ||
Interface Bluetooth, Ethernet | ||
Related links
- Omron Inverter Drive 3 Phase 20 A, Q2V Series
- Omron Inverter Drive 3 Phase 8.1 A, Q2V Series
- Omron Inverter Drive 3 Phase 2.1 A, Q2V Series
- Omron Inverter Drive 3 Phase 5.9 A, Q2V Series
- Omron Inverter Drive 1 Phase 3.5 A, Q2V Series
- Omron Inverter Drive 1 Phase 6 A, Q2V Series
- Omron Inverter Drive 1 Phase 12.2 A, Q2V Series
- Omron Inverter Drive 1 Phase 1.9 A, Q2V Series