Siemens Inverter Drive, 4 kW, 480 V ac, 9.75 A, SINAMICS G120X Series
- RS Stock No.:
- 203-3267
- Mfr. Part No.:
- 6SL3220-2YE20-0AF0
- Manufacturer:
- Siemens
Subtotal (1 unit)**
€973.61
(exc. VAT)
€1,197.54
(inc. VAT)
Temporarily out of stock - back order for despatch 01-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €973.61 |
**price indicative
- RS Stock No.:
- 203-3267
- Mfr. Part No.:
- 6SL3220-2YE20-0AF0
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Siemens | |
Power Rating | 4 kW | |
Supply Voltage | 480 V ac | |
Current Rating | 9.75 A | |
For Use With | Sinamics G120X | |
Series | SINAMICS G120X | |
Field Bus Communication Type | PROFINET | |
IP Rating | IP20 | |
STO | Yes | |
Select all | ||
---|---|---|
Manufacturer Siemens | ||
Power Rating 4 kW | ||
Supply Voltage 480 V ac | ||
Current Rating 9.75 A | ||
For Use With Sinamics G120X | ||
Series SINAMICS G120X | ||
Field Bus Communication Type PROFINET | ||
IP Rating IP20 | ||
STO Yes | ||
Related links
- Siemens Inverter Drive 480 V ac SINAMICS G120X Series
- Siemens Inverter Drive 3 Phase 9.8 A, SINAMICS G120X Series
- Siemens Inverter Drive 3 Phase 9.75 A, G120X Series
- Siemens Inverter Drive 480 V ac SINAMICS G120X Series
- Siemens Inverter Drive 480 V ac SINAMICS G120X Series
- Siemens Inverter Drive 480 V ac SINAMICS G120X Series
- Siemens Inverter Drive 480 V ac SINAMICS G120X Series
- Siemens Inverter Drive 480 V ac SINAMICS G120X Series