Siemens Inverter Drive, 2.2 kW, 1 Phase, 200 → 240 V ac, 11 A, SINAMICS V20 Series
- RS Stock No.:
- 211-6959
- Mfr. Part No.:
- 6SL3210-5BB22-2UV1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€296.36
(exc. VAT)
€364.52
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 25 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €296.36 |
*price indicative
- RS Stock No.:
- 211-6959
- Mfr. Part No.:
- 6SL3210-5BB22-2UV1
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Power Rating | 2.2 kW | |
Phase | 1 | |
Supply Voltage | 200 → 240 V ac | |
Current Rating | 11 A | |
For Use With | AC Motors | |
Series | SINAMICS V20 | |
Field Bus Communication Type | Modbus RTU, USS | |
IP Rating | IP20 | |
Output Frequency | 0 → 550Hz | |
STO | No | |
Select all | ||
---|---|---|
Brand Siemens | ||
Power Rating 2.2 kW | ||
Phase 1 | ||
Supply Voltage 200 → 240 V ac | ||
Current Rating 11 A | ||
For Use With AC Motors | ||
Series SINAMICS V20 | ||
Field Bus Communication Type Modbus RTU, USS | ||
IP Rating IP20 | ||
Output Frequency 0 → 550Hz | ||
STO No | ||
Related links
- Siemens Inverter Drive 1 240 V SINAMICS V20 Series
- Siemens Inverter Drive 1 Phase 900 mA, SINAMICS V20 Series
- Siemens Inverter Drive 3 Phase 4.8 A SINAMICS V20 Series
- Siemens Inverter Drive 3 Phase 11 A SINAMICS V20 Series
- Siemens Inverter Drive 3 Phase 11 A SINAMICS V20 Series
- Siemens Inverter Drive 3 Phase 2.2 A, SINAMICS V20 Series
- Siemens Inverter Drive 1 240 V SINAMICS V20 Series
- Siemens Inverter Drive 1 Phase 7.8 A, SINAMICS V20 Series