Omron Inverter Drive, 45 kW, 3 Phase, 690 V ac, 50 A, SX-D Series
- RS Stock No.:
- 214-7489
- Mfr. Part No.:
- SX-D6045-EVA4
- Manufacturer:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 214-7489
- Mfr. Part No.:
- SX-D6045-EVA4
- Manufacturer:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Power Rating | 45 kW | |
Phase | 3 | |
Supply Voltage | 690 V ac | |
Current Rating | 50 A | |
Series | SX-D | |
For Use With | AC Motors | |
Field Bus Communication Type | EtherCAT, Modbus, PROFINET | |
IP Rating | IP54 | |
Output Frequency | 400Hz | |
STO | No | |
Select all | ||
---|---|---|
Brand Omron | ||
Power Rating 45 kW | ||
Phase 3 | ||
Supply Voltage 690 V ac | ||
Current Rating 50 A | ||
Series SX-D | ||
For Use With AC Motors | ||
Field Bus Communication Type EtherCAT, Modbus, PROFINET | ||
IP Rating IP54 | ||
Output Frequency 400Hz | ||
STO No | ||
Related links
- Omron Inverter Drive 3 Phase 45 A, SX Series
- Omron Inverter Drive 3 Phase 50 A, SX-A Series
- Omron Inverter Drive 3 Phase 6 A, SX-D Series
- Omron Inverter Drive 3 Phase 6 A, SX Series
- Omron Inverter Drive 3 Phase 2 A, SX Series
- Omron Inverter Drive 3 Phase 11 A, SX Series
- Omron Inverter Drive 3 Phase 42 A, SX Series
- Omron Inverter Drive 3 Phase 18 A, SX Series