Login / Register to access your benefits
Recently searched

    Danfoss Inverter Drive, 18.5 kW, 3 Phase, 380 → 480 V ac, 37 A, P18K Series

    Subtotal (1 unit)*

    €3,192.01

    (exc. VAT)

    €3,926.17

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 3 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€3,192.01

    *price indicative

    RS Stock No.:
    219-3311
    Mfr. Part No.:
    FC-101P18KT4E5AH2XAXXXXSXXXXAXBXCXXXXDX
    Manufacturer:
    Danfoss
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Danfoss

    Power Rating

    18.5 kW

    Phase

    3

    Supply Voltage

    380 → 480 V ac

    Current Rating

    37 A

    For Use With

    AC Motors

    Series

    P18K

    Field Bus Communication Type

    Modbus

    IP Rating

    IP54

    Output Frequency

    400Hz

    STO

    No

    Related links